Cart

006-1-023-D-B1STF-XS0

MPEGARRY

23P SOCKET IC 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 0061023DB1STFXS0
Rutronik No.: COREC37704
Unit Pack: 400
MOQ: 2400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
2,592.00 $

Parameter

No.of contacts
23
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
006
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?