Cart

006-1-007-D-B1STF-XS0

MPEGARRY

07P SOCKET IC 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 0061007DB1STFXS0
Rutronik No.: COREC36880
Unit Pack: 300
MOQ: 2400
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2854 $
684.96 $

Prices

2,400 0.2854 $
2,700 0.2756 $
5,100 0.2659 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
006
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?