Cart

001-4-028-6-B1STF-XT0

MPEGARRY

28P PRECISION IC-SOCKET 2,54MM
Supplier: MPE-Garry
Matchcode: 00140286B1STFXT0
Rutronik No.: COREC38893
Unit Pack: 14
MOQ: 210
Packaging: TUBE
On request
1.14 $
239.40 $

Parameter

No.of contacts
28
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
001-4
Feature funct.
PRECI SOCK
Family
SOCKET
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?