Cart

001-3-016-3-B1STF-XT0

MPEGARRY 001-3-016-3-B1STF-XT0

image shown is a representation only

MPEGARRY

16P DIL CAPACITOR SOCKET 100nF
Supplier: MPE-Garry
Matchcode: 00130163B1STFXT0
Rutronik No.: COREC31122
Unit Pack: 25
MOQ: 25
Packaging: TUBE
In Stock
0.8623 $
21.56 $

Prices

25 0.8623 $
75 0.8291 $
125 0.8158 $
200 0.7827 $
600 0.7562 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Voltage rating
150 V
Series
001-3
Family
DIP
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?