Cart

001-2-020-3-B1STF-XT0

MPEGARRY

20P FEMALE SOCKET 2,54MM 300MIL
Supplier: MPE-Garry
Matchcode: 00120203B1STFXT0
Rutronik No.: COREC33264
Unit Pack: 20
MOQ: 200
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5691 $
113.82 $

Prices

200 0.5691 $
1,000 0.5504 $
1,500 0.5315 $
2,500 0.5128 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
001
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?