Cart

001-1-006-3-B1STF-XT0

MPEGARRY

06P IC SOCKET STRIPS 2,54MM
Supplier: MPE-Garry
Matchcode: 00110063F3STFXT0
Rutronik No.: CONN1225
Unit Pack: 69
MOQ: 3726
Packaging: INDIVIDUAL
On request
0.1929 $
718.75 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
001-1
Family
STRIP
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?