Cart

C18309N21

MOLEX

03P+PE CONNECTOR SILICON GASKET
Supplier: Molex
Matchcode: C18309N21
Rutronik No.: COREC29858
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.14 $
114.00 $

Prices

100 1.14 $
500 1.10 $
1,000 1.063 $
1,500 1.025 $

Parameter

No.of contacts
04
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?