Cart

1210230125

MOLEX

02P+PE CONNECTOR PG9
Supplier: Molex
Matchcode: C12209N22
Rutronik No.: COREC25497
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
133.00 $

Prices

100 1.33 $
500 1.29 $
1,000 1.25 $
1,500 1.2026 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?