Cart

988221025

MOLEX 988221025

image shown is a representation only

MOLEX

02P PIN CONNECTOR 1.5
Supplier: Molex
Matchcode: 988221025
Rutronik No.: COREC35289
Unit Pack: 800
MOQ: 3200
Packaging: BULK
On request
0.4209 $
1,346.88 $

Prices

3,200 0.4209 $
6,400 0.4066 $

02P PIN CONNECTOR 1.5 Description

NSCC 3.33mm Pitch Male Pin Connector, Non-Sealed, 2 Circuits, Green

Parameter

No.of contacts
02
Contact pitch
3.33 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
10.0 A
Series
98822
Feature materia
PBT
Family
CONNECTOR
Brand
NSCC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?