Cart

956225881

MOLEX 956225881

image shown is a representation only

MOLEX

8/8 MODULAR JACK SHIELD SMT AU
Supplier: Molex
Matchcode: 956225881
Rutronik No.: CONIO1425
Unit Pack: 980
MOQ: 1960
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0933 $
2,142.87 $

Prices

1,960 1.0933 $
2,940 1.063 $
Article with this quantity is not orderable.

8/8 MODULAR JACK SHIELD SMT AU Description

Modular Jack, Right Angle, Surface Mount, 8/8, Shielded, Reel

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
1.5 A
Voltage rating
125 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?