Cart

956224881

MOLEX 956224881

image shown is a representation only

MOLEX

8/8 MODULAR JACK SHIELDED 90°
Supplier: Molex
Matchcode: 956224881
Rutronik No.: COREC23476
Unit Pack: 107
MOQ: 107
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
1.0691 $
114.39 $

Prices

107 1.0691 $
535 1.0334 $
1,070 0.9978 $
1,605 0.9622 $

8/8 MODULAR JACK SHIELDED 90° Description

Modular Jack, Right Angle, Surface Mount, 8/8, Shielded, Reel

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95622
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?