Cart

956223981

MOLEX

8/8 MODULAR JACK SHIELD W. PEG
Supplier: Molex
Matchcode: 956223981
Rutronik No.: COREC24104
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.996 $
1.00 $

Prices

1 0.996 $
200 0.9962 $
500 0.963 $
1,000 0.9298 $
1,500 0.8966 $

8/8 MODULAR JACK SHIELD W. PEG Description

Modular Jack, Right Angle, Through Hole, 8/8, Shielded, Tube

Parameter

No.of contacts
08
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125
Series
95622
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?