Cart

955406888

MOLEX 955406888

image shown is a representation only

MOLEX

8/8 MOD JACK SMT 90° SIDE ENTRY
Supplier: Molex
Matchcode: 955406888
Rutronik No.: CONIO2129
Unit Pack: 2700
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8479 $
2,289.33 $

Prices

2,700 0.8479 $
5,400 0.8246 $

8/8 MOD JACK SMT 90° SIDE ENTRY Description

Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95540
Feature materia
SHILDED
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?