Cart

955222647

MOLEX

6/4 MODULAR JACK STANDARD HIGH
Supplier: Molex
Matchcode: 955222647
Rutronik No.: COREC23941
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.6026 $
0.60 $

Prices

1 0.6026 $
1,000 0.5827 $
1,500 0.5628 $
2,500 0.5429 $

6/4 MODULAR JACK STANDARD HIGH Description

Modular Jack, Vertical, Top Entry, Through Hole, 6/4, High Profile, with Ribs, Tray

Parameter

No.of contacts
06
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95022
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?