Cart

955222447

MOLEX

4/4 MODULAR JACK STANDARD TEMP
Supplier: Molex
Matchcode: 955222447
Rutronik No.: COREC24017
Unit Pack: 1456
MOQ: 1456
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.4345 $
632.63 $

Prices

1,456 0.4345 $
2,912 0.4048 $
5,824 0.3936 $

4/4 MODULAR JACK STANDARD TEMP Description

Modular Jack, Vertical, Top Entry, Through Hole, 4/4, High Profile, with Ribs, Tray

Parameter

No.of contacts
04
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
1.5 A
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?