Cart

955036451

MOLEX 955036451

image shown is a representation only

MOLEX

4/4 MOD JACK LOW PROFILE SMT
Supplier: Molex
Matchcode: 955036451
Rutronik No.: CONIO1834
Unit Pack: 2401
MOQ: 12005
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4148 $
4,979.67 $

4/4 MOD JACK LOW PROFILE SMT Description

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, Tube

Parameter

No.of contacts
04
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125
Series
95503
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?