955027443

image shown is a representation only
Supplier: Molex
Matchcode: 955027443
Rutronik No.: CONIO1816
Unit Pack: 1862
MOQ: 3724
Packaging: TRAY
4/4 MOD. JACK THT PROFILE Description
Modular Jack, Vertical, Bottom Entry, Through Hole, 4/4, Tray
Parameter
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Current rating
- 1.5 A
- Voltage rating
- 125 V
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks