Cart

955016889

MOLEX 955016889

image shown is a representation only

MOLEX

8/8 MOD. JACK LOW PROF 90°
Supplier: Molex
Matchcode: 955016889
Rutronik No.: CONIO1941
Unit Pack: 2268
MOQ: 4536
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5282 $
2,395.92 $

Prices

4,536 0.5282 $
6,804 0.5136 $

8/8 MOD. JACK LOW PROF 90° Description

Modular Jack, Right Angle, Surface Mount, 8/8, Low Profile, Tube

Parameter

No.of contacts
01
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95501
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?