Cart

955016449

MOLEX 955016449

image shown is a representation only

MOLEX

4/4 MOD. JACK LOW PROF 90° TEMP
Supplier: Molex
Matchcode: 955016449
Rutronik No.: COREC24217
Unit Pack: 3087
MOQ: 6174
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5483 $
3,385.20 $

4/4 MOD. JACK LOW PROF 90° TEMP Description

Modular Jack, Right Angle, Surface Mount, 4/4, Low Profile, Tube

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
0
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95501
Family
AUDIO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?