Cart

955012441

MOLEX 955012441

image shown is a representation only

MOLEX

4/4 MOD. JACK LOW PROFILE 90°
Supplier: Molex
Matchcode: 955012441
Rutronik No.: COREC23590
Unit Pack: 126
MOQ: 11340
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3314 $
3,758.08 $
Obsolete article with this quantity is not orderable.

4/4 MOD. JACK LOW PROFILE 90° Description

Modular Jack, Right Angle, Through Hole , 4/4,Low Profile, Tray

Parameter

No.of contacts
04
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95501
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?