Cart

950435881

MOLEX 950435881

image shown is a representation only

MOLEX

8/8 MODULAR PLUG SHORT BODY
Supplier: Molex
Matchcode: 950435881
Rutronik No.: CONIO2069
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
18.99 $
18,990.00 $

8/8 MODULAR PLUG SHORT BODY Description

Modular Plug, Cat5e, Short Body, Shielded, 8/8, for 6.00mm Cable Outside Diameter

Parameter

No.of contacts
08
Contact style
1.02 mm
Number of rows
01
Contact pitch
MALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95043
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?