Cart

950097441

MOLEX 950097441

image shown is a representation only

MOLEX

4/4 MOD. JACK FLUSH MOUNT 90°
Supplier: Molex
Matchcode: 950097441
Rutronik No.: CONIO2071
Unit Pack: 4160
MOQ: 4160
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4566 $
1,899.46 $

Prices

4,160 0.4566 $
8,320 0.4314 $

4/4 MOD. JACK FLUSH MOUNT 90° Description

Modular Jack, Right Angle, Through Hole, 4/4, Panel Stops

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 80 °C
Current rating
1.5 A
Voltage rating
125 V
Series
95009
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Poland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?