Cart

940303891

MOLEX 940303891

image shown is a representation only

MOLEX

FEMALE CRIMP AWG 18-20 TIN
Supplier: Molex
Matchcode: 940303891
Rutronik No.: COREC32568
Unit Pack: 18000
MOQ: 18000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0676 $
1,216.80 $

Prices

18,000 0.0676 $
36,000 0.0653 $
54,000 0.063 $
Article with this quantity is not orderable.

FEMALE CRIMP AWG 18-20 TIN Description

Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?