Cart

930701501

MOLEX 930701501

image shown is a representation only

MOLEX

06P APPLI MATE RAST 2,5 TIN
Supplier: Molex
Matchcode: 930701501
Rutronik No.: COREC37421
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4981 $
149.43 $

Prices

300 0.4981 $
1,200 0.4816 $
1,500 0.4651 $
2,700 0.4487 $

06P APPLI MATE RAST 2,5 TIN Description

Appli-Mate RAST 2.5 Header, Vertical, 6 Circuits, Tin (Sn) Plating, Glow Wire Capable, Positioning Keys None

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?