Cart

930500501

MOLEX 930500501

image shown is a representation only

MOLEX

04P APPLI MATE RAST 2,5 TIN
Supplier: Molex
Matchcode: 930500501
Rutronik No.: COREC37798
Unit Pack: 6400
MOQ: 19200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1448 $
2,780.16 $

Prices

19,200 0.1448 $
25,600 0.1397 $

04P APPLI MATE RAST 2,5 TIN Description

2.50mm Pitch Appli-Mate RAST 2.5 Female Connector, 4 Circuits, Fully Coded, Open Endwalls, Glow Wire Capable

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
TIN
Current rating
93050
AWG
22
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?