Cart

923211030

MOLEX 923211030

image shown is a representation only

MOLEX

10P RIBBON QF50 TO QF50 L=0,30M
Supplier: Molex
Matchcode: 923211030
Rutronik No.: CABLE1786
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
3.59 $
1,795.00 $

Prices

500 3.59 $
1,000 3.34 $
1,500 2.95 $

10P RIBBON QF50 TO QF50 L=0,30M Description

1.27mm Pitch QF-50 Cable Assembly, QF-50-to-QF-50, 10 Circuits, 0.30m Length

Parameter

Family
QFP/QSFP
Brand
QF50/QF50
Contact plating
RIBBON
IP Code
0,30m
Series
92321103
No.of contacts
10
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?