Cart

923181815

MOLEX 923181815

image shown is a representation only

MOLEX

18P PICOFLEX 150MM LONG
Supplier: Molex
Matchcode: 923181815
Rutronik No.: CABLE1787
Unit Pack: 546
MOQ: 5460
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.35 $
12,831.00 $

18P PICOFLEX 150MM LONG Description

18CKT PICOFLEX 150MM LONG

Parameter

No.of contacts
18
Contact pitch
0 mm
Family
FFC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?