Cart

923151025

MOLEX 923151025

image shown is a representation only

MOLEX

CABLE ASSEMBLY 10P L=250MM
Supplier: Molex
Matchcode: 923151025
Rutronik No.: CABLE1405
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
1.39 $
695.00 $

Prices

500 1.39 $
1,000 1.30 $
1,500 1.24 $
2,500 1.14 $
3,500 1.0542 $

CABLE ASSEMBLY 10P L=250MM Description

Picoflex PF-50 IDT-to-IDT, 10 Circuits, 0.25m Length

Parameter

Family
CABLE ASS.
IP Code
0,25m
Series
92315102
No.of contacts
10
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?