Cart

923151015

MOLEX 923151015

image shown is a representation only

MOLEX

CABLE ASSEMBLY 10P L=150MM
Supplier: Molex
Matchcode: 923151015
Rutronik No.: CABLE1394
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
1.41 $
705.00 $

Prices

500 1.41 $
1,000 1.32 $
1,500 1.27 $
2,500 1.16 $
3,500 1.0743 $

CABLE ASSEMBLY 10P L=150MM Description

Picoflex PF-50 IDT-to-IDT, 10 Circuits, 0.15m Length

Parameter

Family
CABLE ASSE
IP Code
0,15m
Series
92315101
No.of contacts
10
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?