Cart

918139005

MOLEX 918139005

image shown is a representation only

MOLEX

KK CRP TERMINAL HSG 5POS 5.08MM
Supplier: Molex
Matchcode: 918139005
Rutronik No.: COREC27377
Unit Pack: 250
MOQ: 7000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1396 $
977.20 $

Prices

7,000 0.1396 $
10,000 0.1349 $
20,000 0.1301 $

KK CRP TERMINAL HSG 5POS 5.08MM Description

5.08mm Pitch KK® Crimp Housing, 5 Circuits, White, Glow Wire Capable

Parameter

No.of contacts
05
Contact style
5.08 mm
Number of rows
01
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
KK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?