917790201

image shown is a representation only
Supplier: Molex
Matchcode: 917790201
Rutronik No.: COREC34299
Unit Pack: 1800
MOQ: 1800
Packaging: TRAY
04P RAST 5 HOUSING FEMALE Description
5.00mm Pitch Appli-Mate RAST 5 IDT Housing, Indirect, Female, 16 Amp, 4 Circuit, Fully Coded
Parameter
- No.of contacts
- 04
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- SILVER
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- ABC-Code
- B
- Supplier Lead time
- 9 weeks