Cart

917170002

MOLEX 917170002

image shown is a representation only

MOLEX

02P RAST 2,5 IDT HOUSING FEM
Supplier: Molex
Matchcode: 917170002
Rutronik No.: COREC34266
Unit Pack: 8000
MOQ: 16000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.1378 $
2,204.80 $

Prices

16,000 0.1378 $
24,000 0.133 $

02P RAST 2,5 IDT HOUSING FEM Description

5.00mm Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 2 Circuits, Fully Coded

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 120 °C
Current rating
91717
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?