Cart

912360001

MOLEX 912360001

image shown is a representation only

MOLEX

MEMORY CARD HOLDER SIMM
Supplier: Molex
Matchcode: 912360001
Rutronik No.: COREC12634
Unit Pack: 250
MOQ: 250
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.459 $
114.75 $

Prices

250 0.459 $
1,000 0.4438 $
1,500 0.4286 $
2,500 0.4135 $

MEMORY CARD HOLDER SIMM Description

2.54mm Pitch SIM Card Holder with Ejector, 6 Circuits, Vertical Fascia

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Current rating
0.50 A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?