Cart

912283006

MOLEX 912283006

image shown is a representation only

MOLEX

06P SIMCARD CONNECTOR SMT W PEG
Supplier: Molex
Matchcode: 912283006
Rutronik No.: CONIO1107
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.06 $
2,448.00 $

Prices

800 3.06 $
1,600 2.89 $
Obsolete article with this quantity is not orderable.

06P SIMCARD CONNECTOR SMT W PEG Description

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Extended Length Button

Parameter

No.of contacts
06
Contact style
2.54 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
0.5 A
Voltage rating
50 V
Series
91228
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Ireland
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?