Cart

912283002

MOLEX 912283002

image shown is a representation only

MOLEX

06P SIMCARD CONNECTOR SMT
Supplier: Molex
Matchcode: 912283002
Rutronik No.: COREC23506
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.55 $
620.00 $

Prices

400 1.55 $
800 1.50 $
1,200 1.45 $

06P SIMCARD CONNECTOR SMT Description

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Current rating
0.50 A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?