Cart

912283001

MOLEX 912283001

image shown is a representation only

MOLEX

06P SIMCARD CONNECTOR SMT
Supplier: Molex
Matchcode: 912283001
Rutronik No.: CONIO1690
Unit Pack: 400
MOQ: 400
Packaging: REEL
Topseller
In Stock
1.45 $
580.00 $

Prices

400 1.45 $
800 1.43 $
1,200 1.42 $
1,600 1.37 $

06P SIMCARD CONNECTOR SMT Description

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
0.50 A
Voltage rating
50 V
Series
91228
Family
ChipSIM
Brand
SIM/SAM
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?