Cart

910090021

MOLEX 910090021

image shown is a representation only

MOLEX

ISO JUNCTION BOX
Supplier: Molex
Matchcode: 910090021
Rutronik No.: COREC37379
Unit Pack: 120
MOQ: 120
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/20/2017
5.76 $
691.20 $

Prices

120 5.76 $
240 5.56 $
600 5.36 $
Obsolete article with this quantity is not orderable.

ISO JUNCTION BOX Description

Junction Box, ISO, Right Angle, with Fuse

Parameter

No.of contacts
20
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Ireland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?