Cart

908581249

MOLEX 908581249

image shown is a representation only

MOLEX

03P RAST 5 CONNECTOR STRAIGHT
Supplier: Molex
Matchcode: 908581249
Rutronik No.: COREC34836
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 11/28/2019
0.5471 $
136.78 $

Prices

250 0.5471 $
500 0.526 $
750 0.5176 $
1,500 0.4966 $
2,250 0.4797 $

03P RAST 5 CONNECTOR STRAIGHT Description

5.00mm Pitch Appli-Mate RAST 5 Header, Vertical, 3 Circuits, Silver Plating, Reference K01

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
90858
Family
RAST
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?