Cart

908143210

MOLEX 908143210

image shown is a representation only

MOLEX

10CKT PICOFLEX SMT HEADER
Supplier: Molex
Matchcode: 908143210
Rutronik No.: COREC14808
Unit Pack: 600
MOQ: 16200
Packaging: REEL
On request
0.489 $
7,921.80 $

10CKT PICOFLEX SMT HEADER Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, PdNi with Gold Flash Plating, 10 Circuits, Tape and Reel, Natural

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
90814
Family
PICO FLEX
Brand
Picoflex
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Ireland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?