Cart

908140920

MOLEX 908140920

image shown is a representation only

MOLEX

20P PICOFLEX SMT HEADER
Supplier: Molex
Matchcode: 908140920
Rutronik No.: COREC28529
Unit Pack: 1800
MOQ: 1800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.65049 $
1,170.88 $

Prices

1,800 0.65049 $
3,600 0.62746 $

20P PICOFLEX SMT HEADER Description

Picoflex® PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 20 Circuits, Tape and Reel, Natural

Parameter

No.of contacts
20
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?