Cart

908140910

MOLEX 908140910

image shown is a representation only

MOLEX

10P PICOFLEX HEADER SMT 180°
Supplier: Molex
Matchcode: 908140910
Rutronik No.: COREC26202
Unit Pack: 600
MOQ: 10800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.33094 $
3,574.15 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90814
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Ireland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?