Cart

908140806

MOLEX 908140806

image shown is a representation only

MOLEX

06P PICOFLEX SMT HEADER
Supplier: Molex
Matchcode: 908140806
Rutronik No.: COREC27829
Unit Pack: 46
MOQ: 6624
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3385 $
2,242.22 $

06P PICOFLEX SMT HEADER Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tube, Natural

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Current rating
2.4 A
Series
90814
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?