Cart

907790008

MOLEX 907790008

image shown is a representation only

MOLEX

18 P PICOFLEX HEADER SMC
Supplier: Molex
Matchcode: 907790008
Rutronik No.: COREC15036
Unit Pack: 100
MOQ: 10800
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3879 $
4,189.32 $
Article with this quantity is not orderable.

18 P PICOFLEX HEADER SMC Description

Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 18 Circuits, Glow Wire Capable

Parameter

No.of contacts
18
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?