Cart

906631262

MOLEX 906631262

image shown is a representation only

MOLEX

26P SHROUDED HEADER 2,54MM 180°
Supplier: Molex
Matchcode: 906631262
Rutronik No.: COREC31225
Unit Pack: 432
MOQ: 432
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.24 $
1,399.68 $

Prices

432 3.24 $
864 3.12 $
1,296 3.04 $

26P SHROUDED HEADER 2,54MM 180° Description

2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 26 Circuits

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?