Cart

905841308

MOLEX 905841308

image shown is a representation only

MOLEX

08P 1,27MM PICOFLEX RECEPTACLE
Supplier: Molex
Matchcode: 905841308
Rutronik No.: COREC34944
Unit Pack: 1344
MOQ: 10752
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2513 $
2,701.98 $

08P 1,27MM PICOFLEX RECEPTACLE Description

1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 8 Circuits

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
1.2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?