Cart

905712101

MOLEX 905712101

image shown is a representation only

MOLEX

10P HEADER W EJECTOR STRAIGHT
Supplier: Molex
Matchcode: 905712101
Rutronik No.: COIDC8575
Unit Pack: 1764
MOQ: 5292
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7044 $
3,727.68 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

10P HEADER W EJECTOR STRAIGHT Description

2.54mm Pitch QF-50™ Header, Vertical, Dual Row, Shrouded, DIN Keying, 10 Circuits, 0.1 µm Gold (Au)

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.0
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Ireland
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?