Cart

903273316

MOLEX 903273316

image shown is a representation only

MOLEX

16P PICOFLEX HOUS LOW PROF PF50
Supplier: Molex
Matchcode: 903273316
Rutronik No.: COREC25548
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.31 $
1.31 $

Prices

1 1.31 $
500 1.27 $
1,000 1.23 $
1,500 1.18 $

16P PICOFLEX HOUS LOW PROF PF50 Description

Picoflex® PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Palladium Nickel with Gold (Au) Flash Plated, Bag

Parameter

No.of contacts
16
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
90327
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Ireland
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?