Cart

903270318

MOLEX 903270318

image shown is a representation only

MOLEX

18P PICOFLEX HOUS LOW PROF IDT
Supplier: Molex
Matchcode: 903270318
Rutronik No.: COREC672
Unit Pack: 1
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3344 $
5,016.00 $
Article with this quantity is not orderable.

18P PICOFLEX HOUS LOW PROF IDT Description

Picoflex PF-50, Low Profile, IDT Receptacle, 18 Circuits, White, Tin (Sn) Plated, Bag

Parameter

No.of contacts
18
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?