Cart

903270316

MOLEX 903270316

image shown is a representation only

MOLEX

16P PICOFLEX HOUS LOW PROF IDT
Supplier: Molex
Matchcode: 903270316
Rutronik No.: COREC671
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2921 $
2,921.00 $

16P PICOFLEX HOUS LOW PROF IDT Description

Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?