Cart

903270312

MOLEX 903270312

image shown is a representation only

MOLEX

12P PICOFLEX HOUS PROFILE LOW
Supplier: Molex
Matchcode: 903270312
Rutronik No.: COREC28552
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2729 $
409.35 $

Prices

1,500 0.2729 $
3,000 0.2636 $
6,000 0.2543 $

12P PICOFLEX HOUS PROFILE LOW Description

Picoflex PF-50, Low Profile, IDT Receptacle, 12 Circuits, White, Tin (Sn) Plated, Bag

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?